346-005-521-103

Heilind Number:EDA346-005-521-103
Manufacturer:EDAC
Manufacturer Number:346-005-521-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-521-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and five positions, they offer seamless integration for your board-to-board connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, our connectors are suitable for a variety of environments. The straight mount orientation facilitates easy installation, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Elevate your electronic designs with these high-quality connectors, a must-have in any PCB assembly project.