346-005-521-104

Heilind Number:EDA346-005-521-104
Manufacturer:EDAC
Manufacturer Number:346-005-521-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-521-104

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors. Featuring a vibrant Green hue, they offer reliable performance with an amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure secure and efficient power transmission. With one row and five positions, they provide ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for easy integration into your setup. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are suitable for various environments. Perfect for board-to-board connections, these connectors guarantee seamless data transfer in your electronic projects. Trust in their quality and performance to elevate your connectivity solutions.