346-005-521-107

Heilind Number:EDA346-005-521-107
Manufacturer:EDAC
Manufacturer Number:346-005-521-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-521-107

Detailed Description

Enhance your PCB connectivity with these high-quality Card Edge Connectors. Designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With a compact design and a pitch of .125 inches, they offer efficient space utilization and easy installation. The single-row configuration with five positions is ideal for various application requirements. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for diverse environmental conditions. Upgrade your system with these green-colored connectors for secure and stable board-to-board connections.