346-005-521-108

Heilind Number:EDA346-005-521-108
Manufacturer:EDAC
Manufacturer Number:346-005-521-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-521-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Featuring a sleek Green design and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors guarantee reliable performance in any setting. With an amperage rating of 3 A and Copper Alloy contacts, they ensure efficient power transmission. Boasting a single row configuration with 5 positions and a pitch of .125 inches, they offer seamless integration for your applications. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Elevate your connectivity solutions with these high-quality Card Edge Connectors.