346-005-521-112

Heilind Number:EDA346-005-521-112
Manufacturer:EDAC
Manufacturer Number:346-005-521-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-521-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with five positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliability in demanding environments. The vibrant green color adds a touch of style while the straight mount orientation simplifies installation. With a low pitch of .125 inches and row spacing of .2 inches, they offer precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Trust in our quality products to meet your connectivity needs seamlessly.