346-005-521-158

Heilind Number:EDA346-005-521-158
Manufacturer:EDAC
Manufacturer Number:346-005-521-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-521-158

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration onto circuit boards, these connectors feature a single row layout with five positions, facilitating efficient data transmission. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly at temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your PCB connections with these high-quality components.