346-005-521-602

Heilind Number:EDA346-005-521-602
Manufacturer:EDAC
Manufacturer Number:346-005-521-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-521-602

Detailed Description

Enhance connectivity in your PCB designs with our high-quality Card Edge Connectors. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer reliable performance in various environments. With a single row design, they provide easy installation and optimal space utilization. Crafted with precision, the Copper Alloy contacts ensure efficient power transmission with a maximum amperage of 3 A. The .125 inch pitch and .2 inch row spacing allow for seamless integration into your circuitry, while the 5 positions cater to versatile connection needs. Designed for straight mount orientation, these connectors offer flexibility in placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for demanding applications in industries such as telecommunications, automotive, and aerospace. Elevate your electronic projects with our Card Edge Connectors, where quality and performance meet innovation.