346-005-521-603

Heilind Number:EDA346-005-521-603
Manufacturer:EDAC
Manufacturer Number:346-005-521-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-521-603

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in your PCB assemblies. Featuring a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure durable and reliable performance. With a single row layout and a pitch of .125 inches, they offer precise alignment for up to 5 contacts. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation allows for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for a range of applications in the electronics industry. Elevate your connectivity solutions with these high-quality components.