346-005-521-604

Heilind Number:EDA346-005-521-604
Manufacturer:EDAC
Manufacturer Number:346-005-521-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-521-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in striking Green. Designed for optimal performance, these connectors boast a 3A amperage capacity and are crafted with durable UL 94V-0 Thermoplastic Polyester housing. Featuring a single row configuration with Copper Alloy contacts, they offer seamless integration with a pitch of .125 inches and row spacing of .2 inches. With five positions available, they provide ample connectivity options for your projects. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Perfect for various applications, these connectors are a must-have in any electronic setup.