346-005-521-607

Heilind Number:EDA346-005-521-607
Manufacturer:EDAC
Manufacturer Number:346-005-521-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-521-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with an amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they offer robust housing protection. The copper alloy contact material guarantees efficient signal transfer, with a pitch of .125in and row spacing of .2in for precise alignment. With five positions available, these connectors are ideal for various applications. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Upgrade your setup with these high-quality connectors, a must-have in any professional PCB assembly.