346-005-521-608

Heilind Number:EDA346-005-521-608
Manufacturer:EDAC
Manufacturer Number:346-005-521-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-521-608

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable and safe operation. With a single row design and a pitch of .125 inches, they offer precise and efficient board-to-board connections. Constructed with durable Copper Alloy contacts, they guarantee excellent conductivity. Suitable for a variety of applications, these connectors have a total of 5 positions, making them ideal for compact designs. Operating seamlessly in a temperature range of -40 to 105°C, they are perfect for demanding environments. Trust in our connectors to deliver exceptional performance and durability for all your PCB connectivity needs.