346-005-521-612

Heilind Number:EDA346-005-521-612
Manufacturer:EDAC
Manufacturer Number:346-005-521-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-521-612

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for optimal performance and durability. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer exceptional safety and reliability. With a single row construction and copper alloy contact material, they ensure seamless conductivity. The .125-inch pitch and .2-inch row spacing make for convenient installation, while the straight mount orientation allows for easy integration. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.