346-005-521-658

Heilind Number:EDA346-005-521-658
Manufacturer:EDAC
Manufacturer Number:346-005-521-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-521-658

Detailed Description

Enhance your PCB connections with these Card Edge Connectors, designed for optimal performance. The vibrant Green color adds a touch of visual appeal while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row configuration and Copper Alloy contact material, these connectors offer reliable conductivity for up to 5 positions. Featuring a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment on your board. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your setup with these high-quality connectors for seamless board-to-board connections.