346-005-522-101

Heilind Number:EDA346-005-522-101
Manufacturer:EDAC
Manufacturer Number:346-005-522-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-522-101

Detailed Description

Upgrade your PCB connectivity with our sleek Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors offer a high amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With a single row layout and 5 positions, they provide efficient space utilization. The copper alloy contact material and .125-inch pitch deliver excellent conductivity, while a .2-inch row spacing allows for easy installation. Suitable for a wide range of applications, these connectors boast a straight mount orientation and can withstand temperatures from -40 to 105 °C. Elevate your electronics with these essential components.