346-005-522-102

Heilind Number:EDA346-005-522-102
Manufacturer:EDAC
Manufacturer Number:346-005-522-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-522-102

Detailed Description

Elevate the connectivity of your electronic devices with our Card Edge Connectors. Featuring a sleek design in vibrant green, these connectors deliver a seamless interface for your circuit boards. With an amperage rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The single-row layout with five positions offers efficient signal transfer. Made of high-quality Copper Alloy, the contacts provide optimal conductivity. With a pitch of .125 in and row spacing of .2 in, precise alignment is effortless. Designed for straight mounting orientation, they streamline assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Trust in our top-tier connectors to enhance the performance of your systems.