346-005-522-103

Heilind Number:EDA346-005-522-103
Manufacturer:EDAC
Manufacturer Number:346-005-522-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-522-103

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. In a vibrant green hue, they not only offer a visually striking element but also deliver exceptional functionality, with a 3A amperage capacity ensuring reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee long-lasting performance even in demanding environments. Featuring a single row design with 5 positions, these connectors facilitate seamless board-to-board connections. The copper alloy contact material and .125-inch pitch further enhance conductivity, while the .2-inch row spacing allows for efficient arrangement on your PCB. With a straight mount orientation and wide operating temperature range of -40 to 105°C, these connectors are versatile and reliable, making them a must-have for your electronic projects. Explore our range of PCB connectors for more essential solutions.