346-005-522-104

Heilind Number:EDA346-005-522-104
Manufacturer:EDAC
Manufacturer Number:346-005-522-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-522-104

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, they boast a vibrant green hue and a single row configuration. With a current rating of 3 A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they offer durable housing for seamless integration. Each connector features five positions, with copper alloy contacts for efficient signal transfer. The .125-inch pitch and .2-inch row spacing facilitate precise PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your electronic projects.