346-005-522-107

Heilind Number:EDA346-005-522-107
Manufacturer:EDAC
Manufacturer Number:346-005-522-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-522-107

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these green connectors feature a single row configuration with five positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, they guarantee reliable power transmission with an amperage rating of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved for optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications, meeting the highest standards of performance and durability. Elevate your PCB connectivity with these essential components.