346-005-522-108

Heilind Number:EDA346-005-522-108
Manufacturer:EDAC
Manufacturer Number:346-005-522-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-522-108

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Featuring a sleek green design, they deliver a seamless amperage of 3 A for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety. With a single row layout and copper alloy contact material, they offer reliable performance in any application. The .125-inch pitch and .2-inch row spacing, along with five positions, provide ample connectivity options. Designed for straight mounting orientation, they guarantee a secure fit. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for any PCB assembly project. Explore our range of connectors for all your connectivity needs.