346-005-522-112

Heilind Number:EDA346-005-522-112
Manufacturer:EDAC
Manufacturer Number:346-005-522-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-522-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-522-112

Detailed Description

Enhance connectivity on PCBs with these durable Card Edge Connectors. Designed for efficiency, they feature a single row of five positions with a pitch of .125 inches, ensuring secure and precise connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable performance even in harsh environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Their straight mount orientation and compact design make them ideal for space-constrained setups. Trust in their quality for seamless board-to-board connections in electronic assemblies.