346-005-522-158

Heilind Number:EDA346-005-522-158
Manufacturer:EDAC
Manufacturer Number:346-005-522-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-522-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-522-158

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with five positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable conductivity in any application. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of environments. Elevate your PCB assembly process with these essential components.