346-005-522-602

Heilind Number:EDA346-005-522-602
Manufacturer:EDAC
Manufacturer Number:346-005-522-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-522-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-522-602

Detailed Description

Enhance your PCB connections with these high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 5 positions, perfect for streamlined board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and efficient performance. Operating within a wide temperature range of -40 to 105 °C, they are suitable for various industrial applications. Upgrade your setup with these green connectors for optimal connectivity.