346-005-522-603

Heilind Number:EDA346-005-522-603
Manufacturer:EDAC
Manufacturer Number:346-005-522-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-522-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-522-603

Detailed Description

Enhance your board-to-board connectivity with our Card Edge Connectors in a vibrant green color. Designed for optimal performance, they feature a single row configuration with five positions, ensuring seamless integration into your PCB setup. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, these connectors provide reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing offer precise alignment, while their straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Elevate your electronic assemblies with these high-quality connectors.