346-005-522-604

Heilind Number:EDA346-005-522-604
Manufacturer:EDAC
Manufacturer Number:346-005-522-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-522-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-522-604

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. These essential components feature durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a single row design and five positions, they provide seamless integration for your circuitry. The copper alloy contacts offer efficient signal transmission, while the .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Upgrade your connectivity solutions with these green Card Edge Connectors.