346-005-522-607

Heilind Number:EDA346-005-522-607
Manufacturer:EDAC
Manufacturer Number:346-005-522-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-522-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-522-607

Detailed Description

Enhance your PCB connectivity with these high-quality Card Edge Connectors. Designed for optimal performance, they feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a total of 5 positions, these connectors offer seamless integration on your board. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide efficient connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Whether you're a professional in need of precision connectors or a hobbyist working on a project, these Card Edge Connectors are the perfect choice for your PCB assembly needs. Elevate your electronic designs with ease and confidence.