346-005-522-608

Heilind Number:EDA346-005-522-608
Manufacturer:EDAC
Manufacturer Number:346-005-522-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-522-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-522-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue. Designed for optimal performance, these connectors feature Copper Alloy contacts and a single row layout with five positions, ensuring reliable power transmission at 3 A amperage. With a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration on your board. Engineered for versatility, they boast a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Elevate your electronic designs with these essential components.