346-005-522-612

Heilind Number:EDA346-005-522-612
Manufacturer:EDAC
Manufacturer Number:346-005-522-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-522-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-522-612

Detailed Description

Enhance connectivity within your devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 5 positions, allowing for efficient data transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in demanding environments. The green color adds a touch of visual distinction, while the straight mount orientation facilitates easy installation. With a low amperage rating of 3A and a wide operating temperature range of -40 to 105°C, this connector is suitable for various applications. Trust in its precision and durability for your connectivity needs.