346-005-522-678

Heilind Number:EDA346-005-522-678
Manufacturer:EDAC
Manufacturer Number:346-005-522-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-522-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-522-678

Detailed Description

Enhance your PCB connectivity with these high-quality Card Edge Connectors. Designed for seamless integration, they feature a single row configuration with five positions, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees reliability in any application. Each connector boasts a copper alloy contact material, enabling a secure and stable connection. With a compact pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your board. Suitable for straight mounting orientation, these connectors operate flawlessly in a wide temperature range from -40 to 105 °C. Elevate your electronics assembly with these essential components.