346-005-526-101

Heilind Number:EDA346-005-526-101
Manufacturer:EDAC
Manufacturer Number:346-005-526-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-526-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-526-101

Detailed Description

Enhance connectivity with these Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, they offer a visually distinct touch to your electronic setups. With a robust amperage rating of 3A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee both durability and safety in operation. The single-row layout with 5 positions allows for efficient PCB-to-PCB connections. Precision-engineered with Copper Alloy contacts, they provide optimal conductivity. The .125-inch pitch and .2-inch row spacing offer easy installation on compatible boards. Designed for straight mounting orientation, they facilitate streamlined assembly processes. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for diverse electronic applications. Elevate your connectivity solutions with these high-performance Card Edge Connectors.