346-005-526-102

Heilind Number:EDA346-005-526-102
Manufacturer:EDAC
Manufacturer Number:346-005-526-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-526-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-526-102

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration on PCBs. Featuring a vibrant green hue, these connectors are not just visually appealing but also high-performing with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, they offer durability and safety, while the copper alloy contact material ensures reliable conductivity. With a single row design and a compact pitch of .125 inches, they save valuable board space without compromising on functionality. Perfect for various applications, these connectors accommodate 5 positions and operate smoothly in temperatures ranging from -40 to 105°C. Whether for industrial or consumer electronics, our Card Edge Connectors guarantee efficient board-to-board connections with straight mount orientation, meeting the demands of modern technology. Upgrade your connectivity solutions with this essential component.