346-005-526-103

Heilind Number:EDA346-005-526-103
Manufacturer:EDAC
Manufacturer Number:346-005-526-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-526-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-526-103

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they boast a single-row configuration with five positions, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment. Engineered with a pitch of 0.125 inches and row spacing of 0.2 inches, they offer precise and secure connections. Crafted from Copper Alloy, the contacts provide excellent conductivity. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, trust in these green connectors for optimal performance.