346-005-526-104

Heilind Number:EDA346-005-526-104
Manufacturer:EDAC
Manufacturer Number:346-005-526-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-526-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-526-104

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration onto PCBs, these connectors feature a single row layout with five positions, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in harsh environments. With a contact material of Copper Alloy, these connectors offer optimal conductivity. The .125-inch pitch and .2-inch row spacing facilitate easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide variety of applications. Upgrade your connectivity solutions with these high-quality connectors.