346-005-526-107

Heilind Number:EDA346-005-526-107
Manufacturer:EDAC
Manufacturer Number:346-005-526-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-526-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-526-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with five positions, offering reliable power transmission at an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durability and conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a variety of applications. Choose the straight mount orientation for easy installation. Elevate your PCB design with these high-quality connectors, a must-have in any engineer's toolkit.