346-005-526-108

Heilind Number:EDA346-005-526-108
Manufacturer:EDAC
Manufacturer Number:346-005-526-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-526-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-526-108

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Crafted with precision, these connectors feature a single row layout and support up to 5 positions, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees robust performance, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer easy installation and secure connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for diverse industrial applications. Trust in our green-colored connectors for optimal performance in your electronic projects.