346-005-526-112

Heilind Number:EDA346-005-526-112
Manufacturer:EDAC
Manufacturer Number:346-005-526-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-526-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-526-112

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable power transfer at a maximum amperage of 3 A. With a single row design and copper alloy contact material, they offer seamless integration with your circuit boards. The .125-inch pitch and .2-inch row spacing accommodate precise connections, ideal for compact PCB layouts. Boasting five positions and a straight mount orientation, they guarantee a secure fit for your electronic components. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Upgrade your connectivity solutions with these essential components.