346-005-526-158

Heilind Number:EDA346-005-526-158
Manufacturer:EDAC
Manufacturer Number:346-005-526-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-526-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-526-158

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors. Featuring a vibrant green color, they offer a sleek and functional solution for your electronic projects. Engineered for high performance, these connectors can handle an amperage of 3A, making them suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee safety and reliability. With one row and five positions, they provide efficient and secure connections. The copper alloy contact material ensures excellent conductivity, while the .125-inch pitch and .2-inch row spacing offer easy integration. Designed for straight mount orientation, they are versatile and easy to install. Operating within a wide temperature range of -40 to 105°C, these connectors are ideal for diverse environments. Explore our full range of connectors to find the perfect fit for your project.