346-005-526-602

Heilind Number:EDA346-005-526-602
Manufacturer:EDAC
Manufacturer Number:346-005-526-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-526-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-526-602

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in a variety of electronics. Boasting a vibrant green hue, these connectors not only deliver a pop of color but also facilitate efficient power transfer, with an amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure longevity and reliability. Featuring a single row design with 5 positions, these connectors offer versatility in circuitry layout. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise connections. With a straight mount orientation, they streamline installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial environments. Upgrade your device's connectivity with these high-performance components.