346-005-526-603

Heilind Number:EDA346-005-526-603
Manufacturer:EDAC
Manufacturer Number:346-005-526-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-526-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-526-603

Detailed Description

Effortlessly connect your PCBs with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 5 positions, ensuring optimal connectivity. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Choose the green housing option for easy identification and add a touch of color to your setup. Whether for commercial or industrial use, our Card Edge Connectors provide a secure and efficient solution for your connectivity needs.