346-005-526-604

Heilind Number:EDA346-005-526-604
Manufacturer:EDAC
Manufacturer Number:346-005-526-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-526-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-526-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, these connectors ensure both reliability and aesthetic appeal. With a single row configuration, they offer easy installation and space-saving benefits. The copper alloy contact material guarantees optimal conductivity, while the .125" pitch and .2" row spacing provide precise alignment. Boasting five positions and a 3A amperage rating, these connectors excel in power delivery. Their straight mount orientation facilitates secure attachment to PCBs, making them ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for both standard and harsh environments. Elevate your PCB design with these high-performance Card Edge Connectors.