346-005-526-607

Heilind Number:EDA346-005-526-607
Manufacturer:EDAC
Manufacturer Number:346-005-526-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-526-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-526-607

Detailed Description

Enhance your PCB connectivity with our high-performing Card Edge Connectors. Designed for precision and reliability, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a single row and five positions, they offer streamlined connectivity for your electronic components. The copper alloy contact material ensures optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Trust in their straight mount orientation for easy installation and secure connections. Elevate your PCB design with these essential components.