346-005-526-608

Heilind Number:EDA346-005-526-608
Manufacturer:EDAC
Manufacturer Number:346-005-526-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-526-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-526-608

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connectors. Designed for seamless integration on printed circuit boards, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and five contact positions, they offer efficient transmission of signals. The Copper Alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, guarantee reliable conductivity. Suitable for a wide range of applications, these connectors have an amperage rating of 3A and can withstand temperatures from -40 to 105 °C. Their straight mount orientation simplifies installation, making them a versatile choice for your connectivity needs. Explore our full range of PCB connectors for more options to optimize your circuit designs.