346-005-526-612

Heilind Number:EDA346-005-526-612
Manufacturer:EDAC
Manufacturer Number:346-005-526-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-526-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-526-612

Detailed Description

Enhance connectivity in your electronic designs with these Card Edge Connectors. Featuring a vibrant green hue, they are as visually appealing as they are functional. With an amperage rating of 3 A, these connectors offer reliable power transmission. Constructed from UL 94V-0 Thermoplastic Polyester, they ensure safety and durability. The single row design with 5 positions allows for efficient board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. Designed for straight mounting orientation, these connectors are versatile in various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for diverse environments. Upgrade your PCB connectivity with these high-quality components.