346-005-526-658

Heilind Number:EDA346-005-526-658
Manufacturer:EDAC
Manufacturer Number:346-005-526-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-526-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-526-658

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a sleek green design, they offer reliable power transmission with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety. With a single row and 5 positions, they provide seamless integration for your electronic setups. The Copper Alloy contacts guarantee efficient signal transmission, while a pitch of .125 inches and row spacing of .2 inches offer precise connectivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your PCB connections with this essential component.