346-005-526-678

Heilind Number:EDA346-005-526-678
Manufacturer:EDAC
Manufacturer Number:346-005-526-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-526-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-526-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row of five positions, ensuring efficient power transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. The copper alloy contact material and 3A amperage rating ensure optimal conductivity. Operating temperatures ranging from -40 to 105°C make them suitable for a variety of applications. For secure installation, choose the straight mount orientation. Elevate your connectivity solutions with these high-performance Card Edge Connectors.