346-005-540-101

Heilind Number:EDA346-005-540-101
Manufacturer:EDAC
Manufacturer Number:346-005-540-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-540-101

Detailed Description

Enhance your electronic connections with our Card Edge Connectors, designed for seamless integration on PCBs. Boasting a bright green hue, these connectors stand out for easy identification. With a robust amperage rating of 3 A and UL 94V-0 Thermoplastic Polyester housing, they ensure safe and reliable performance. Featuring a single row with five positions spaced at .125 inches, they offer efficient signal transmission. The Copper Alloy contact material guarantees durability, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for various connectivity applications, making them a valuable addition to any project.