346-005-540-102

Heilind Number:EDA346-005-540-102
Manufacturer:EDAC
Manufacturer Number:346-005-540-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-540-102

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with a total of 5 positions, ensuring optimal performance in your electronic setups. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both reliability and safety. With a contact material of Copper Alloy, these connectors offer superior conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of applications. Elevate your connection game with these green-hued connectors, a must-have in any professional setup.