346-005-540-103

Heilind Number:EDA346-005-540-103
Manufacturer:EDAC
Manufacturer Number:346-005-540-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-540-103

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row layout with five positions, allowing for efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on the board. Operating smoothly at temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Choose the straight mount orientation for easy installation. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.