346-005-540-104

Heilind Number:EDA346-005-540-104
Manufacturer:EDAC
Manufacturer Number:346-005-540-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-540-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With a single row configuration and a pitch of .125 inches, they offer precise and efficient PCB-to-board connections. The copper alloy contact material guarantees reliable signal transmission, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are suitable for diverse industrial applications. Elevate your electronic designs with our high-quality Card Edge Connectors.