346-005-540-107

Heilind Number:EDA346-005-540-107
Manufacturer:EDAC
Manufacturer Number:346-005-540-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-540-107

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for optimal performance and durability. Featuring a single row layout with 5 positions, they ensure seamless integration on your board. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability. With a contact material of Copper Alloy, they offer excellent conductivity. Operating in a wide temperature range of -40 to 105 °C, these connectors are suitable for various environments. Their straight mount orientation and .125-inch pitch make installation easy and efficient. Perfect for demanding applications, they are a must-have for any electronic project.