346-005-540-108

Heilind Number:EDA346-005-540-108
Manufacturer:EDAC
Manufacturer Number:346-005-540-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-540-108

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for seamless integration into PCB setups, they offer reliable performance with a 3 A amperage rating. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a single row layout and 5 positions, they provide efficient signal transmission. The contact material, Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, they facilitate precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in their straight mount orientation for easy installation and maintenance. Elevate your PCB connectivity with these high-quality components.